Manufacturer Part #
6N138S
6N138 Series Single Channel Through Hole Optocoupler - DIP-8
Product Specification Section
LITEON 6N138S - Product Specification
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
LITEON 6N138S - Technical Attributes
Attributes Table
No of Channels: | 1 |
Output Voltage-Max: | 7V |
Forward Voltage: | 1.7V |
Reverse Voltage-Max [Vrrm]: | 5V |
Average Forward Current-Max: | 20mA |
Power Dissipation: | 35mW |
CTR-Min: | 300% |
Operating Temp-Max: | 85°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole