Manufacturer Part #
SMAJ6.5A-TR
SMAJ Series 7.2 V 400 W Unidirectional Surface Mount TVS Diode - DO-214AC
Product Specification Section
STMicroelectronics SMAJ6.5A-TR - Product Specification
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
STMicroelectronics SMAJ6.5A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 7.2V |
Clamping Voltage-Max: | 14.5V |
Directional: | Uni-Directional |
Peak Output Current: | 160A |
Reverse Leakage Current: | 20A |
Peak Power: | 400W |
Standoff Voltage: | 6.5V |
Reverse Current-Max: | 10mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0633
10,000
$0.0623
15,000
$0.0617
25,000
$0.061
50,000+
$0.0594
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount