Manufacturer Part #
CYUSB3065-BZXI
CYUSB306X Series 3.6 V MIPI CSI-2 to USB 3.0 Bridge Camera Controller - BGA-121
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Tray Package Style:BGA-121 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYUSB3065-BZXI - Product Specification
Infineon CYUSB3065-BZXI - Technical Attributes
Attributes Table
| Data Rate: | 5Gbps |
| No of Channels: | 1 |
| Supply Voltage: | 1.15V to 1.25V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 3.0 |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | SPI/UART/I2C/USB |
| No of Pins: | 121 |
| Supply Current: | 192mA |
| Frequency: | 200MHz |
| Moisture Sensitivity Level: | 3 |
| Package Style: | BGA-121 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,200+
$18.72
Product Variant Information section
Available Packaging
Package Qty:
1200 per Tray
Package Style:
BGA-121
Mounting Method:
Surface Mount