Manufacturer Part #
HLG-185H-C1400A
100 - 277Vac, 200.2W, 1400mA, 71-143V, [Potentiome...], IP65 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-185H-C1400A - Product Specification
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
MEAN WELL HLG-185H-C1400A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 200.2W |
| Minimum Output Voltage: | 71V |
| Maximum Output Voltage: | 143V |
| Minimum Output Current: | 1400mA |
| Maximum Output Current: | 1400mA |
| Input Power Factor: | 0.98 |
| Efficiency: | 94% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,ENEC,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer |
| Minimum Dimming Level: | 50% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$63.32
2
$62.61
4
$61.91
5
$61.68
15+
$60.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Box