Manufacturer Part #
BZD27C5V6P-E3-08
Zener Diodes 5.6 Volt 0.8 Watt 5%
Product Specification Section
Vishay BZD27C5V6P-E3-08 - Product Specification
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
Vishay BZD27C5V6P-E3-08 - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 800mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.2V |
Reverse Current-Max: | 10µA |
Impedance: | 4Ω |
Operating Temp Range: | -65°C to +175°C |
Configuration: | Single |
Working Voltage-Nom: | 5.6V |
No of Terminals: | 2 |
Package Style: | DO-219AB (SMF) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0616
6,000
$0.0605
9,000
$0.0599
12,000
$0.0594
15,000+
$0.0581
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-219AB (SMF)
Mounting Method:
Surface Mount