ISL78302AARJCZ in Tube by Renesas | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78302AARJCZ

ISL78302 Series 2.8V/1.8V 300 mA Fixed High-Performance Dual LDO - DFN-10

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78302AARJCZ - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6.5V
Output Voltage Fixed: 2.8V/1.8V
Dropout Voltage-Max: 250mV
Output Current-Max: 300mA
Operating Temp Range: -40°C to +105°C
Regulator Topology: Fixed
Quiescent Current: 47µA
No. of Outputs: Dual
Output Noise: 30µV
Load Regulation (%): 0.1%
Current - Limit: 650mA
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
100
Total
$1,372.50
USD
Quantity
Unit Price
100
$0.95
300
$0.925
500
$0.915
2,000
$0.89
3,000+
$0.87
Product Variant Information section