Manufacturer Part #
SMBJ70CA
SMBJ Series 600 W 81.9 V Bi Directional Transient Voltage Suppressor - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DO-214AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
Taiwan Semiconductor SMBJ70CA - Product Specification
Taiwan Semiconductor SMBJ70CA - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 77.8V |
| Clamping Voltage-Max: | 113V |
| Directional: | Bi-Directional |
| Power Dissipation: | 5W |
| Peak Output Current: | 5.3A |
| Reverse Leakage Current: | 1A |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 70V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 86V |
| Package Style: | DO-214AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.058
9,000
$0.0565
12,000
$0.0561
30,000
$0.0549
45,000+
$0.0538
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-214AA
Mounting Method:
Surface Mount