Manufacturer Part #
NSS12100XV6T1G
NSS12100XV6T1G Series PNP 12 V 1 A Surface Mount Transistor - SOT-563
Product Specification Section
onsemi NSS12100XV6T1G - Product Specification
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
onsemi NSS12100XV6T1G - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 12V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 500mW |
Collector - Base Voltage: | 12V |
Collector - Emitter Saturation Voltage: | 0.4V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 90 |
Collector - Current Cutoff: | 0.1µA |
Configuration: | Single |
Operating Temp Range: | -55°C to +150°C |
Input Capacitance: | 50pF |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.117
8,000
$0.116
12,000
$0.115
16,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount