text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751V-40-TP

RB751V Series 40 V 30 mA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Micro Commercial Components RB751V-40-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.37V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
1,845,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.40
USD
Quantity
Unit Price
3,000
$0.0498
6,000
$0.049
9,000
$0.0485
15,000
$0.0479
30,000+
$0.0466
Product Variant Information section