Manufacturer Part #
LD1085V
LD1085 Series 3 A Adjustable Output Positive Voltage LDO Regulator - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) |
||||||||||
| Date Code: | 1819 | ||||||||||
Product Specification Section
STMicroelectronics LD1085V - Product Specification
STMicroelectronics LD1085V - Technical Attributes
Attributes Table
| Input Voltage-Max: | 30V |
| Output Voltage Fixed: | 1.225V/1.275V |
| Dropout Voltage-Max: | 1.5V |
| Output Current-Max: | 3A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Single |
| Load Regulation (%): | 0.3% |
| Line Regulation (%): | 0.2% |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The LD1085V is a low drop voltage regulator able to provide up to 3 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1085xx is pin to pin compatible with the older 3-terminal adjustable regulators, but has better performances in term of drop and output tolerance.
A 2.85 V output version is suitable for SCSI-2 active termination. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1085xx quiescent current flows into the load, so increase efficiency. Only a 10 μF minimum capacitor is need for stability. The device is supplied in TO-220, TO-220FP,DPAK, D2PAK and D2PAK/A. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1 % at 25 °C.
Features:
- Typical dropout 1.3 V (at 3 A)
- Three terminal adjustable or fixed output voltage 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V.
- Automotive grade product: adjustable VOUT only in TO-220 full pack package
- Guaranteed output current up to 3 A
- Output tolerance ±1 % at 25°C and ±2 % in full temperature range
- Internal power and thermal limit
- Wide operating temperature range -40 °C to 125 °C
- Package available: TO-220, TO-220FP, DPAK, D2PAK, D2PAK/A
- Pinout compatibility with standard adjustable VREG
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$0.745
100
$0.725
250
$0.71
1,000
$0.69
2,500+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)