Manufacturer Part #
PIC16F1713-E/SS
PIC16F Series 7 kB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SSOP-28
Product Specification Section
Microchip PIC16F1713-E/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16F1713-E/SS - Technical Attributes
Attributes Table
Family Name: | PIC16F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 7kB |
RAM Size: | 512B |
Speed: | 32MHz |
No of I/O Lines: | 25 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.3V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 17-chx10-bit |
On-Chip DAC: | 1-chx5-bit / 1-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
47
$1.67
94
$1.65
141
$1.64
235
$1.63
470+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SSOP-28
Mounting Method:
Surface Mount