text.skipToContent text.skipToNavigation

Manufacturer Part #

E-TDA7375AV

TDA7375 Series 37 W Dual / Quad Channel Power Amplifier - MULTIWATT-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-TDA7375AV - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 2/4
Output Type: Stereo
Gain: 26dB
Supply Voltage-Max: 18V
Output Power: 37W/12W
Operating Temp Range: -40°C to +150°C
Power Supply Rejection Ratio: 50dB
Total Harmonic Distortion: 0.3%
Package Style:  MULTIWATT-15
Mounting Method: Through Hole
Features & Applications

The E-TDA7375AV is a 2 x 37 W class AB Radio Amplifier, able to work either in dual bridge or quad single ended configuration.

Features and benefits:

  • High output power capability:
    • 2 x 43 W max./4 Ω
    • 2 x 37 W/4 Ω EIAJ
    • 2 x 26 W/4 Ω @14.4 V, 1 kHz, 10 %
    • 4 x 7 W/4 Ω @14.4 V, 1 kHz, 10 %
    • 4 x 12 W/2 Ω @14.4 V, 1 kHz, 10 %
  • Minimum external components count:
    • No bootstrap capacitors
    • No Boucherot cells
    • Internally fixed gain (26 dB BTL)
    • Standby function (CMOS compatible)
  • No audible pop during standby operations
  • Diagnostics facility for:
    • Clipping
    • Out to GND short
    • Out to VSshort
    • Soft short at turn-on
    • Thermal shutdown proximity
  • Protections:
    • Output AC/DC short circuit: to GND, to VS and across the load
    • Soft short at turn-on
    • Overrating chip temperature with soft thermal limiter
    • Load dump voltage surge
    • Very inductive loads
    • Fortuitous open GND
    • Reversed battery
    • ESD
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,295.00
USD
Quantity
Unit Price
1
$2.72
20
$2.67
75
$2.62
200
$2.59
750+
$2.52
Product Variant Information section