text.skipToContent text.skipToNavigation

Manufacturer Part #

MV50640

Red 3 mm 90° Tinted Diffused 1.5 mcd 2.2 V Solid State LED Lamp Through Hole-T-1

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Everlight MV50640 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 1.6V
Forward (Drive) Current: 20mA
Intensity: 1.5mcd
Viewing Angle: 90°
Wavelength: 660nm
Rated Power: 120mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.5mm x D  3.15mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The MV50640 is a 3.0 mm Red tinted diffused LED lamp with 1.5 mcd intensity and viewing angle of 90°. Available in T-1 package.

Features:

  • Replacement for the HLMP-1300 and-1500 product series
  • 100 mll lead spacing T-1
  • High efficiency GaP light
  • Versatile mounting on PC board or panel
  • Wide viewing angle
  • Diffused tinted lens

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

Pricing Section
Global Stock:
1,824
USA:
1,824
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Unit Price
1
$0.0698
300
$0.0681
1,000
$0.0659
2,000
$0.0647
5,000+
$0.0612
Product Variant Information section