Manufacturer Part #
APT1212
APT Series 5000 Vrms Single Channel Through Hole Phototriac Coupler - DIP-6
Product Specification Section
Panasonic Industry APT1212 - Product Specification
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
Panasonic Industry APT1212 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Off-State Voltage [Vdrm]: | 600V |
Directional: | Uni-Directional |
Forward Voltage: | 1.21V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 500mW |
Output Type: | Triac |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
136
USA:
136
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.81
30
$0.785
100
$0.765
200
$0.75
500+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole