BZX84-C10,235 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C10,235

BZX84 Series 250 mW 10 V 3 Terminal SMT Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Nexperia BZX84-C10,235 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.2µA
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 8mV/K
Capacitance: 90pF
Configuration: Single
Height - Max: 0.95mm
Dimension: L  3mm x W  1.4mm
Working Voltage-Nom: 10V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
70000
Multiple Of:
10000
Total
$721.00
USD
Quantity
Unit Price
10,000
$0.0107
30,000
$0.0104
40,000
$0.0103
100,000
$0.0099
150,000+
$0.0097
Product Variant Information section