Manufacturer Part #
P6KE200CA
P6KE Series 600 W 200 V Bi Directional TVS Diode - DO-15
Product Specification Section
STMicroelectronics P6KE200CA - Product Specification
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
STMicroelectronics P6KE200CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 190V |
Clamping Voltage-Max: | 353V |
Directional: | Bi-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 11.3A |
Reverse Leakage Current: | 0.5µA |
Peak Power: | 600W |
Standoff Voltage: | 171V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Capacitance: | 350pF |
Breakdown Voltage-Max: | 210V |
Package Style: | DO-204AC (DO-15) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.205
3,000
$0.20
10,000
$0.197
15,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole