CY7C1062G30-10BGXI in Tray by Infineon | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1062G30-10BGXI

CY7C1062G Series 16 Mb (512 K x 32) 10 ns Static RAM with Error-Correcting Code

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1062G30-10BGXI - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 512K x 32
Number of Words: 512K
Word Length: 32b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 110mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  PBGA-119
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.80
USD
Quantity
Unit Price
1
$38.80
4
$38.28
15
$37.79
30
$37.53
75+
$36.95
Product Variant Information section