Manufacturer Part #
NTTFS5C673NLTAG
Trench-6 60 V Power MOSFET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:WDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTTFS5C673NLTAG - Product Specification
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
onsemi NTTFS5C673NLTAG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 9.3mΩ |
| Rated Power Dissipation: | 3.1W |
| Qg Gate Charge: | 9.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 13A |
| Turn-on Delay Time: | 9ns |
| Turn-off Delay Time: | 13ns |
| Rise Time: | 50ns |
| Fall Time: | 3ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 880pF |
| Package Style: | WDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.20
4,500
$0.198
7,500
$0.196
15,000
$0.194
30,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
WDFN-8
Mounting Method:
Surface Mount