RN-4871-PICTAIL in Kit by Microchip | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RN-4871-PICTAIL

Development Board Based on Ultra Compact Bluetooth 4.2 Low Energy RN4871 Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN-4871-PICTAIL - Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: RN4871
Frequency: 2.4 GHz
Features & Applications

The RN-4871-PICtail is a development board based on the ultra-compact Bluetooth 4.2 Low Energy RN4871 module. The RN4871 uses a simple ASCII command interface over the UART. The board enables evaluation of the RN4871 and development of Bluetooth low Energy applications in two different ways:

 1) Out of the box: When plugged into the USB port of a PC, the board will enumerate as a Communication Device Class (CDC) Serial device.  Through a terminal program, users can configure and control the module and transfer data using the easy to use provided command set.

 2) As a PICtail/PICtail Plus, the board interfaces to Explorer 8 or Explorer 16 Development Board.  The Explorer 8/16 modular development system works with one of hundreds of available PIC 8, 16, 32 bit Microcontrollers PIM (Plug-In-Modules).  The PICtail bridges the host MCU UART to the RN4871's UART interface for data transfer or configuration using the straight-forward, easy-to-use ASCII style command set.

Package Contents
•RN4871 PICtail / PICtail Plus Daughter Board
• Mini-USB cable

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$58.79
USD
Quantity
Unit Price
1
$58.79
4
$57.94
10
$57.38
25
$56.82
40+
$55.99
Product Variant Information section