Manufacturer Part #
BT800-02
BT800 Series 5.5 V 3 Mbps 58 mA Surface Mount Bluetooth Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Ezurio BT800-02 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
The following changes have been applied to the part numbers listed:?Update PCB silkscreens and labels to bear Ezurio logo and/or company information-Product PCB silkscreens if applicable-Product or device label or laser-etching whichever applicable-Packaging labels-Other labels that are applicable?Add Vietnam as a new production site (COO) for BT820-02.Reason for Change:As part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand.
Description of ChangesAll changes have been applied to the part numbers:? Change the MAC OUI from 0016A4 to E8CBF5 for BT MACs.Reason for ChangeAs part of the normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Ezurio products. Our OUI 0016A4 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.
Part Status:
Ezurio BT800-02 - Technical Attributes
| Data Rate: | 3Mbps |
| Range: | 100m |
| Max Power Consumption: | 58mA |
| Gain: | 0.5dBi |
| Sensitivity: | -89dBm |
| Frequency Range: | 2402MHz to 2480MHz |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 58mA |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | 8.5 x 13 x 1.6 mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Surface Mount