Manufacturer Part #
B57236S120M
Ø11.5 mm 12 Ohm 3.2 A ±20% Radial Inrush Current Limiting NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B57236S120M - Product Specification
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
TDK EPCOS B57236S120M - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 12Ω |
| Rated Current: | 3.2A |
| Tolerance (%): | ±20% |
| Power Dissipation: | 2100mW |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Dimension: | H 6mm x D 11.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.44
2,000
$0.435
3,000
$0.43
4,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole