Manufacturer Part #
CC1206KKX5R9BB475
CC1206KKX5R9BB475
Product Specification Section
YAGEO CC1206KKX5R9BB475 - Product Specification
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
YAGEO CC1206KKX5R9BB475 - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X5R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 1206 (3216 Metric) |
Lead Spacing: | 1.4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,000
$0.0577
4,000
$0.0567
6,000
$0.0561
8,000
$0.0556
10,000+
$0.0543
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount