Manufacturer Part #
DCJ250-15-A-K1-C
DC High Power Jack Through Hole Vertical Shield ø2.50mm pin. 2 Con/3 Contact
Product Specification Section
GCT DCJ250-15-A-K1-C - Product Specification
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
GCT DCJ250-15-A-K1-C - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Female |
No of Positions: | 3 |
Rated Voltage: | 20V |
Rated Current: | 7A |
Style/Orientation: | Vertical Socket |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 30mΩ |
Material: | Copper |
Termination: | Solder |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
150
$0.665
450
$0.65
600
$0.645
1,500
$0.63
2,250+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Mounting Method:
Through Hole