text.skipToContent text.skipToNavigation

Manufacturer Part #

DCJ250-15-A-K1-C

DC High Power Jack Through Hole Vertical Shield ø2.50mm pin. 2 Con/3 Contact

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT DCJ250-15-A-K1-C - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Female
No of Positions: 3
Rated Voltage: 20V
Rated Current: 7A
Style/Orientation: Vertical Socket
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Copper
Termination: Solder
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,027.50
USD
Quantity
Unit Price
150
$0.725
450
$0.705
600
$0.70
1,500
$0.685
2,250+
$0.675
Product Variant Information section