Manufacturer Part #
SM8S33AHE3_A/I
SM8S33A Series 8 W 40.6 V Uni-Directional Surface Mount TVS Diode - DO-218AB
Product Specification Section
Vishay SM8S33AHE3_A/I - Product Specification
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
Vishay SM8S33AHE3_A/I - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 36.7V |
Clamping Voltage-Max: | 53.3V |
Directional: | Uni-Directional |
Power Dissipation: | 8W |
Peak Output Current: | 124A |
Reverse Leakage Current: | 10µA |
Peak Power: | 6600W |
Test Current: | 5mA |
Standoff Voltage: | 33V |
Forward Voltage: | 1.8V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Capacitance: | 2000pF |
Breakdown Voltage-Max: | 40.6V |
Package Style: | DO-218AB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
750
$1.42
1,500
$1.41
2,250+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
DO-218AB
Mounting Method:
Surface Mount