Manufacturer Part #
AFB0812VH
AFB Series 3600 RPM 80 x 80 x 25.4 mm 42 CFM 12 V 2 Wire Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:135 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0812VH - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 42CFM |
| Noise: | 38dBA |
| Voltage Rating: | 12V |
| Rated Power: | 3.12W |
| RPM: | 3600RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Dimension: | L 80mm x W 80mm x H 25.4mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$8.06
10
$7.97
20
$7.91
40
$7.86
75+
$7.76
Product Variant Information section
Available Packaging
Package Qty:
135 per Bulk
Mounting Method:
Panel Mount