text.skipToContent text.skipToNavigation

Manufacturer Part #

LBC2016T100K

Fixed Inductors 0806 10uH 1066mOhms +/-10%Tol 245mA

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LBC2016T100K - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 245mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 820mΩ
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.00
USD
Quantity
Unit Price
2,000
$0.052
6,000
$0.0506
8,000
$0.0503
20,000
$0.0491
30,000+
$0.0481
Product Variant Information section