text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N752AUR-1

JANTX Series 5.6 V ±5% 500 mW Silicon MELF Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Microchip JANTX1N752AUR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
184
Multiple Of:
1
Total
$658.72
USD
Quantity
Unit Price
1
$3.58
368
$3.54
552+
$3.50
Product Variant Information section