Manufacturer Part #
4SVP560M
SVP Series 4 V 560 uF 105°C 2 k Hrs SMT OS-CON Aluminum Polymer Capacitor
Product Specification Section
Panasonic Industry 4SVP560M - Product Specification
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
Panasonic Industry 4SVP560M - Technical Attributes
Attributes Table
Capacitance: | 560µF |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 0.013Ω |
Leakage Current: | 448µA |
Ripple Current: | 4520mA |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 11.9mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
400
$0.945
800+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount