Manufacturer Part #
709150001030006
3.80 mm 0.90mm Dia Height Gold Surface Mount Contact Spring
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 709150001030006 - Technical Attributes
Attributes Table
| Type: | Crimp Contact |
| Style/Orientation: | Straight |
| Contact Current-Max: | 1A |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,400+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Mounting Method:
Surface Mount