Manufacturer Part #
H485CYGGGDL
LED Circuit Board Indicator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar H485CYGGGDL - Product Specification
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
Bivar H485CYGGGDL - Technical Attributes
Attributes Table
| No of LEDs: | 4 |
| Color: | Yellow / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V/2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 3.5mcd/4.5mcd |
| Viewing Angle: | 50° |
| Wavelength: | 590nm/568nm |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 11.3mm x L 5.1mm x W 13.6mm x D 1.8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.75
200
$0.74
300
$0.73
500
$0.72
1,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole