Manufacturer Part #
CY15B064Q-SXE
CY15B064Q Series 64 Kb (8 K x 8) 3.6 V Surface Mount SPI F-RAM IC - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:97 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
Infineon CY15B064Q-SXE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY15B064Q-SXE - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 64kb |
| Interface Type: | SPI |
| Memory Organization: | 8K x 8 |
| Supply Voltage-Nom: | 3V to 3.6V |
| Temperature Range: | -40°C to +125°C |
| Supply Current: | 3mA |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$3.16
25
$3.11
40
$3.08
100
$3.04
150+
$2.98
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount