Manufacturer Part #
VMS-180-12
VMS-180 Series 180 W 12 V 15 A Open Frame AC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:72 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VMS-180-12 - Product Specification
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
CUI Inc VMS-180-12 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 180W |
| Output Voltage: | 12V |
| Output Current: | 15A |
| Input Voltage (VAC): | 80VAC to 264VAC |
| Ripple & Noise: | 240mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 300kHz |
| Operating Temp Range: | -40°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1
$145.38
2
$143.26
3
$142.04
4
$141.17
5+
$138.46
Product Variant Information section
Available Packaging
Package Qty:
72 per Bulk
Mounting Method:
PCB Mount