Manufacturer Part #
PMV16XNR
PMV16XNR Series 20 V 20 mOhm 20.2 nC 1200 mW N-Channel TrenchMOS FET - SOT-23
Product Specification Section
Nexperia PMV16XNR - Product Specification
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
Nexperia PMV16XNR - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 20mΩ |
Rated Power Dissipation: | 510mW |
Qg Gate Charge: | 13.4nC |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | 8.6A |
Turn-on Delay Time: | 9ns |
Turn-off Delay Time: | 31ns |
Rise Time: | 24ns |
Fall Time: | 36ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 0.65V |
Input Capacitance: | 1240pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0781
9,000
$0.0762
15,000
$0.0754
45,000
$0.0735
75,000+
$0.0719
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount