Manufacturer Part #
ATSAMA5D27-SOM1-EK1
SAMA5D27 System-On-Module ARM® Cortex®-A5 Embedded Evaluation Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Microchip ATSAMA5D27-SOM1-EK1 - Product Specification
Microchip ATSAMA5D27-SOM1-EK1 - Technical Attributes
| Application Type: | Evaluation Platform |
| Core Supported: | SAMA5D27 |
Features & Applications
The SAMA5D27 Wireless SOM1 (WLSOM1) is a small, single-sided System-on-Module (SoM) from Microchip which combines a high-performance microprocessor based on the Arm® Cortex®-A5 core with Wi-Fi® and Bluetooth® wireless connectivity.
APPLICATIONS
• IoT devices
• Smart appliances
• Healthcare equipment
• Human-machine interfaces
• Access control panels
• Home automation
• Industrial automation
FEATURES
• 10/100 Ethernet PHY
• USB Device and Host interfaces
• Two CAN interfaces
• 64Mbit serial Quad I/O Flash memory
• 128kbytes of SRAM
• Cache memory:
• 32kbytes in L1, 128kbytes in L2
• Graphics controller
• 18-bit graphic LCD controller
• Camera interface
• 51-channel DMA controller
• Operating-temperature range: -40°C to 85°C
Available Packaging
Package Qty:
1 per Kit