Manufacturer Part #
MT3516A-BP
MT3516A Series 1.2 V 35 A Three Phase Bridge Rectifier - MT-35A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Quick Connect | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Micro Commercial Components MT3516A-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components MT3516A-BP - Technical Attributes
Attributes Table
| Type: | Three Phase |
| Average Rectified Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 1600V |
| Peak Current-Max: | 400A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.2V |
| Operating Temp Range: | -40°C to +150°C |
| Thermal Resistance: | 1.3°C/W |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| No of Terminals: | 4 |
| Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$4.44
100
$4.39
150
$4.37
200
$4.35
250+
$4.29
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Quick Connect