text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3501-BP

GBPC3501 Series 100 V 35 A Glass Passivated Single Phase Bridge Rectifier - GBPC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Micro Commercial Components GBPC3501-BP - Technical Attributes
Attributes Table
Type: Single Phase
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 400A
RMS Voltage-Max: 70V
Reverse Current-Max: 5µA
Average Forward Current-Max: 35A
Forward Voltage: 1.1V
DC Blocking Voltage: 100V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 1.35°C/W
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  GBPC-4
Mounting Method: Quick Connect
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
15
$1.40
40
$1.39
125
$1.37
250
$1.36
750+
$1.32
Product Variant Information section