text.skipToContent text.skipToNavigation

Manufacturer Part #

NLHV4157NDFT2G

NEGATIVE VOLTAGE SPDT SWITCH IC 1 Channel SC-88/SC70-6/SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NLHV4157NDFT2G - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 80µA
ON Resistance: 10Ω
Supply Voltage: -4V to -12V
Turn-on Delay Time: 200ns
Turn-off Delay Time: 145ns
Crosstalk: -60dB
Off-Isolation: -60dB
Operating Temp Range: -55°C to +125°C
Rated Power: 0.06W
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,197.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
15,000+
$0.13
Product Variant Information section