Manufacturer Part #
TDA7569BLV
TDA7569 Series 18 V 4 x 50 W Surface Mount Power Amplifier - Flexiwatt-27
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:357 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TDA7569BLV - Technical Attributes
Attributes Table
| Type: | Class AB |
| No of Channels: | 4 |
| Output Type: | Stereo |
| Gain: | 26dB |
| Supply Voltage-Max: | 18V |
| Output Power: | 50W |
| Output Impedance: | 4Ω |
| Operating Temp Range: | -40°C to +105°C |
| Common Mode Rejection Ratio: | 70dB |
| Power Supply Rejection Ratio: | 70dB |
| Total Harmonic Distortion: | 0.02% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
357+
$5.55
Product Variant Information section
Available Packaging
Package Qty:
357 per Tube
Mounting Method:
Through Hole