Manufacturer Part #
451-00001
Bluetooth v5 + 802.15.4 + NFC Module – Integrated Antenna
Product Specification Section
Ezurio 451-00001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Ezurio 451-00001 - Technical Attributes
Attributes Table
RF Type: | TxRx + MCU |
RF Family: | 802.15.4, Bluetooth |
Data Rate: | 2Mbps |
Frequency Range: | 2402MHz to 2480MHz |
Output Power: | 8dBm |
Sensitivity: | -103dBm |
Flash Size (Bytes): | 128kB |
RAM Size: | 32kB |
InterfaceType / Connectivity: | I2C/I2S/SPI/UART/USB |
No of I/O Lines: | 48 |
Supply Voltage: | 1.7V to 3.6V |
Receiving Current: | 5.2mA |
Transmitting Current: | 14.8mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$10.79
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount