text.skipToContent text.skipToNavigation

Manufacturer Part #

71918-126LF

Dual Row 26 Position 2.54 mm Male Pin 4-Wall Eject Latch Vertical PCB Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Amphenol Communications Solutions 71918-126LF - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Gold
No of Rows: 2
Gender: Male
Type: Header
Color: Grey
Insulation Resistance: 10GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
540
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
20
$1.08
50
$1.06
150
$1.03
300
$1.02
1,000+
$0.96
Product Variant Information section