Manufacturer Part #
0630CDMCDDS-1R0MC
7.3 x 6.8 x 3 mm 1 uH ±20% 10 mOhm DCR Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida 0630CDMCDDS-1R0MC - Product Specification
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
Sumida 0630CDMCDDS-1R0MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 14.4A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 7.4mΩ |
| Core Material: | Metal |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | 7 x 6.6 x 3 mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.375
3,000
$0.37
4,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount