Référence fabricant
APT30D20BG
APT30D20B Series 200 V 30 A Ultrafast Soft Recovery Rectifier Diode - TO-247 [B]
Microchip APT30D20BG - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Qualification of MG15F-0140B as a new mold compound material for various products available in SOT-227, TO-264, TO-268 and TO-247 packages at TEAM assembly site.Reason for Change:To improve productivity by qualifying MG15F-0140B as a new mold compound material at TEAM assembly site.***Issued final notification. Provided estimated first ship date to be on June 29, 2024.
PCN Status:Final NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:June 29, 2024 (date code: 2426)
PCN Status:Initial NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound material at FSTS assembly site.
Description of Change:Qualification of MG15F-0140B as a new mold compound material for various products available in SOT-227, TO-264, TO-268 and TO-247 packages at TEAM assembly site.Reason for Change:To improve productivity by qualifying MG15F-0140B as a new mold compound material at TEAM assembly site.
Statut du produit:
Microchip APT30D20BG - Caractéristiques techniques
Average Rectified Current-Max: | 30A |
Peak Current-Max: | 320A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 250µA |
Forward Voltage: | 1.1V |
Configuration: | Single |
Forward RMS Current [If rms]: | 80A |
Diode Capacitance-Max: | 95pF |
Reverse Recovery Time-Max: | 24ns |
Thermal Resistance: | 40°C/W |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Style d'emballage : | TO-247-2 |
Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
30 par Tube
Style d'emballage :
TO-247-2
Méthode de montage :
Through Hole