text.skipToContent text.skipToNavigation

Manufacturer Part #

APT30D20BG

APT30D20B Series 200 V 30 A Ultrafast Soft Recovery Rectifier Diode - TO-247 [B]

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT30D20BG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 250µA
Forward Voltage: 1.1V
Configuration: Single
Forward RMS Current [If rms]: 80A
Diode Capacitance-Max: 95pF
Reverse Recovery Time-Max: 24ns
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
390
Multiple Of:
30
Total
$912.60
USD
Quantity
Unit Price
30
$2.39
90
$2.36
150
$2.34
450
$2.31
750+
$2.28
Product Variant Information section