Manufacturer Part #
MX29GL640EHXFI-70G
MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - LFBGA-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:144 per Tray Package Style:LFBGA-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Macronix MX29GL640EHXFI-70G - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Before Change : Die attach material (w/ PFAS): Epoxy (Henkel, 2025D)After Change : Die attach material (PFAS-Free): Film (Nitto, EM-760) Reason of Change:The State of Maine in the United States issued a written notification (H.P.1113-L.D.1503) prohibit intentional addition of PFAS(Perfluoroalkyl and Polyfluoroalkyl Substances) material in all consumer products starting from Jan. 2030.New material sample available date: 2025/11/121st shipping date: 2026/3/2
Part Status:
Macronix MX29GL640EHXFI-70G - Technical Attributes
| Memory Density: | 64Mb |
| Memory Organization: | 8 M x 8 / 4 M x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Package Style: | LFBGA-64 |
| Mounting Method: | Surface Mount |
Features & Applications
Features:
- Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- V I/O voltage must tight with VCC
- VI/O=VCC=2.7 V~3.6 V
- Byte/Word mode switchable
- 8,388,608 x 8 / 4,194,304 x 16
- Sector architecture
- MX29GL640EH : 128 x 32Kword(64KB) Uniform sector
- 16-byte/8-word page read buffer
- 32-byte/16-word write buffer
- Extra 128-word sector for security
- Features factory locked and identifiable, and customer lockable
- Advanced sector protection function (Solid and Password Protect)
- Latch-up protected to 100 mA from -1 V to 1.5xVcc
- Low Vcc write inhibit : Vcc ≤ VLKO
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
- Deep power down mode
Available Packaging
Package Qty:
144 per Tray
Package Style:
LFBGA-64
Mounting Method:
Surface Mount