Manufacturer Part #
M24C02-DRMN8TP/K
M24C02-DRE Series 2 Kb (256 x 8) 1 MHz SMT Serial I²C bus EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SOIC-8N Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M24C02-DRMN8TP/K - Technical Attributes
Attributes Table
| Memory Density: | 2kb |
| Memory Organization: | 256 x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Supply Current: | 2mA |
| Clock Frequency-Max: | 1MHz |
| Write Cycle Time-Max (tWC): | 4ms |
| Data Retention: | 200 yr |
| Interface Type: | I2C |
| Access Time-Max: | 450ns |
| Operating Temp Range: | -40°C to +105°C |
| No of Terminals: | 8 |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.128
15
$0.12
75
$0.116
250
$0.112
1,250+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8N
Mounting Method:
Surface Mount