Manufacturer Part #
1.5KE82A
1.5KE Series 86.1 V 1.5 kW 146 Vcl Uni-Directional Transil Diode - DO-201
Product Specification Section
STMicroelectronics 1.5KE82A - Product Specification
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
STMicroelectronics 1.5KE82A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 86.1V |
Clamping Voltage-Max: | 113V |
Directional: | Uni-Directional |
Power Dissipation: | 5W |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Standoff Voltage: | 70.1V |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Capacitance: | 1350pF |
Breakdown Voltage-Max: | 77.9V |
Package Style: | DO-201 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
600
$0.265
1,800
$0.255
6,000
$0.25
12,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
600 per Ammo Pack
Package Style:
DO-201
Mounting Method:
Through Hole