text.skipToContent text.skipToNavigation

Manufacturer Part #

591D158X06R3R2T20H

Tantalum Capacitors 1500UF 20% 6.3V 2824

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 591D158X06R3R2T20H - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 1500µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.06Ω
Leakage Current: 95µA
Dissipation Factor: 50%
Ripple Current: 1.71A
Operating Temp Range: -55°C to +125°C
Case Size: 2824 (7260 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,520.00
USD
Quantity
Unit Price
1,000+
$6.52
Product Variant Information section