text.skipToContent text.skipToNavigation

Manufacturer Part #

M39014/02-1415VTR1

Cap Ceramic 1uF 50V BX 10% Radial 5.08mm through hole

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX M39014/02-1415VTR1 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: BX
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dimension: H  7.37mm x W  2.29mm x L  7.37mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,275.00
USD
Quantity
Unit Price
2,500+
$4.91
Product Variant Information section