Manufacturer Part #
TS27M2IDT
TS27M2 Series 16 V 1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1827 | ||||||||||
Product Specification Section
STMicroelectronics TS27M2IDT - Product Specification
STMicroelectronics TS27M2IDT - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.6V/µs |
| Input Offset Voltage-Max: | 10mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 300pA |
| Supply Voltage: | 3V to 16V |
| Common Mode Rejection Ratio: | 80dB |
| Supply Current: | 150µA |
| Power Supply Rejection Ratio: | 80dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 93.98dB |
| Phase Margin: | 45° |
| Low Noise: | 38nV/√Hz |
| Output Current: | 60mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TS27M2IDT is a low cost and low-power dual operational amplifier. Designed to operate with high-voltage single or dual supplies and its silicon gate CMOS process giving an excellent consumption-speed ratio.
Features:
- Wide supply voltage range: 3 to 16 V
- Ultra-low consumption: 150 μA/op typ
- Output voltage swing to ground
- Excellent phase margin on capacitive load
- Gain bandwidth product: 1 MHz typ
- Vio down to 2 mV max. (B version)
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.02
15
$0.91
75
$0.845
250
$0.795
1,250+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount